Hager Twilight EEN100 Twilight Switch 230V ac
- RS Stock No.:
- 250-6908
- Mfr. Part No.:
- EEN100
- Brand:
- Hager
Subtotal (1 unit)*
$552.67
(exc. GST)
$607.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.67 |
*price indicative
- RS Stock No.:
- 250-6908
- Mfr. Part No.:
- EEN100
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Twilight Switch | |
| Sub Type | Twilight | |
| Number of Channels | 1 | |
| Maximum Supply Voltage | 230V ac | |
| Series | EEN100 | |
| Depth | 65mm | |
| Standards/Approvals | ANSI/ESD, UL 94 V-0, CSA, REACH, UL 508 4, UL 94 HB, RoHS, UL 508 12, UL 94 V-2, CE, DIN, EN | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Twilight Switch | ||
Sub Type Twilight | ||
Number of Channels 1 | ||
Maximum Supply Voltage 230V ac | ||
Series EEN100 | ||
Depth 65mm | ||
Standards/Approvals ANSI/ESD, UL 94 V-0, CSA, REACH, UL 508 4, UL 94 HB, RoHS, UL 508 12, UL 94 V-2, CE, DIN, EN | ||
Height 83mm | ||
- COO (Country of Origin):
- FR
The Hager twilight switch 1 channel is 1M wall mounted cell with switch-on/switch-off delay continuously adjustable via potentiometer.
Max. power with fluorescent parallel lamps
Brightness measurement range 5 / 2000 Lux
Acceptable current rating with AC1 upto 100A
IP20 Protection index
300 mW Power consumption
Related links
- Hager Twilight EEN Twilight Switch, 1-Channel 230 V ac
- Grasslin Analogue Turnus 200 Twilight Switch, 1-Channel 230 V ac
- Hager Digital EGN Time Switch, 1-Channel 230 V ac
- Theben Twilight Switch LUNA 121, 1-Channel 230 V ac
- Schneider Electric Twilight Switch Acti9, 1-Channel 230 V ac
- Theben Twilight Switch LUNA 127 star S, 1-Channel 230 V ac
- Grasslin Analogue Time Switch, 1-Channel 230 V ac
- Theben Timer Light Switch, 1-Channel 230 V ac