Grasslin Analogue Time Switch 230V ac

Subtotal (1 unit)*

$177.38

(exc. GST)

$195.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.38

*price indicative

RS Stock No.:
283-1003
Mfr. Part No.:
03.61.0002.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

Time Switch

Sub Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15min

Maximum Supply Voltage

230V ac

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Grasslin Time switch technology. Digital time switch for DIN-rails with 1 channel, daily/weekly program and 50 memory locations for creating one date-dependent program (ON-OFF) and ten date-independent programs (ON-OFF) with a minimum switching time of 1 minute (ON-OFF). Free week day block formation. Summer-winter time changeover can take place automatically, on a specific date or can also be deactivated. 12/24 h setting. Switching status indicator. Integrated hour counter with service mode.

Daily/weekly program

Shortest switching time: 1 min

DIN-rail

50 memory locations

Automatic summer/winter time changeover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy