Muller Digital SC Time Switch, 2-Channel 230V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$364.75

(exc. GST)

$401.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$364.75
5 - 9$360.27
10 +$353.73

*price indicative

RS Stock No.:
674-1817
Distrelec Article No.:
136-70-076
Mfr. Part No.:
SC 44.21 PRO4 230V 50-60HZ
Brand:
Muller
Find similar products by selecting one or more attributes.
Select all

Brand

Muller

Product Type

Time Switch

Sub Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1min

Terminal Type

Screw

Contact Configuration

SPDT

Memory Spaces

300

Maximum Supply Voltage

230V ac

Battery Life

6year

Series

SC

Height

94.5mm

Depth

72mm

Standards/Approvals

REACH Regulation (EC) No 1907/2006

COO (Country of Origin):
DE

SC 44.21 PRO4 230V


The Muller digital time switches can be used in Illumination of private and industrial areas, street and shop-window lightening, regulation of air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence. The device is programmable with PC or Smartphone via Bluetooth (free iOS, Android and Windows app) and can be programmed with supply disconnected.

Features and Benefits


  • 2 Channels

  • Daily, weekly and astro program

  • Yearly porgram by extra switchig times

  • 300 memory locations

  • Permanent by date and time / holiday function

  • Manual permanent mode

  • Manual override

  • 10 years battery-reserve

  • Exchangeable battery (CR 2032)

  • Switching capacity 16 A per channel

  • Cycle and random function

  • Fully automatic daylight saving time

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy