Siemens Analogue Time Switch 250V
- RS Stock No.:
- 216-3398
- Mfr. Part No.:
- 5TT1011
- Brand:
- Siemens
Subtotal (1 unit)*
$385.10
(exc. GST)
$423.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.10 |
*price indicative
- RS Stock No.:
- 216-3398
- Mfr. Part No.:
- 5TT1011
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Maximum Supply Voltage | 250V | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Maximum Supply Voltage 250V | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens delta i-system time switch has titanium white colour. It is made up of plastic.
Halogen Free Product
