Schneider Electric Mechanical Time Switch Acti9 IH Switch 250V

Subtotal (1 unit)*

$174.32

(exc. GST)

$191.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.32

*price indicative

RS Stock No.:
758-875
Mfr. Part No.:
CCT16364
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch

Sub Type

Mechanical Time Switch

Number of Channels

1

Units Measured

Minutes

Terminal Type

Screwless Terminal

Maximum Supply Voltage

250V

Battery Life

24h

Standards/Approvals

SCIP

Series

Acti9 IH

Depth

66mm

Height

90mm

Model Number

CCT16364

COO (Country of Origin):
DE
The Schneider Electric Mechanical time switch designed for 24 hour operation. This device provides manual time changeover functionality, allowing effective control of electrical loads in various building applications.

Compatible with multiple lighting types, including halogen and LED lamps
Features manual time changeover for versatile operation
Lightweight net weight of just 0.135 kg
Convenient DIN‑rail mounting with a 54 mm width
IP20 protection rating ensures reliable performance in typical indoor environments
Manufactured in compliance with EN 60730‑1 safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy