Siemens Analogue Time Switch 230V
- RS Stock No.:
- 636-584
- Mfr. Part No.:
- AUZ3.1 / BPZ:AUZ3.1
- Brand:
- Siemens
Subtotal (1 unit)*
$214.35
(exc. GST)
$235.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.35 |
*price indicative
- RS Stock No.:
- 636-584
- Mfr. Part No.:
- AUZ3.1 / BPZ:AUZ3.1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Units Measured | Hours | |
| Segment Length | 24h | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | EU, CE, EN 60730-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Units Measured Hours | ||
Segment Length 24h | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals EU, CE, EN 60730-1 | ||
- COO (Country of Origin):
- MX
The Siemens Analog 24-hour time switch designed for controlling the timing of electrical devices in various industrial and commercial applications. This time switch allows you to set on/off schedules for devices over a 24-hour period, helping to automate processes and reduce energy consumption by ensuring devices are only powered when necessary. The straightforward analog design offers easy setup and operation, making it a reliable solution for time-based control in automation systems.
RoHS compliant
Robust construction
Compact design
- RS Stock No. 0636585
- Mfr. Part No. AUZ3.7 / BPZ:AUZ3.7
Each
$214.87
Related links
- Siemens Time Switch 230 V ac
- Siemens Time Switch, 1-Channel 230 V
- GreenBrook Digital Time Switch 230 V ac
- Hager Analogue DIN Rail Time Switch 230 V ac
- Schneider Electric Digital Time Switch 230 V, 4-Channel
- Legrand Analogue Surface Mount Time Switch 230 V ac, 1-Channel
- Schneider Electric Digital DIN Rail Time Switch 230 V ac, 1-Channel
- Legrand Digital DIN Rail Time Switch 230 V ac