Muller Digital SC 18 DIN Rail Time Switch 230V ac
- RS Stock No.:
- 137-1052
- Mfr. Part No.:
- SC 18.13 EASY 230V 50-60HZ
- Brand:
- Muller
Subtotal (1 unit)*
$211.19
(exc. GST)
$232.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.19 |
*price indicative
- RS Stock No.:
- 137-1052
- Mfr. Part No.:
- SC 18.13 EASY 230V 50-60HZ
- Brand:
- Muller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Muller | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours, Days, Seconds, Minutes | |
| Segment Length | 1min | |
| Terminal Type | Pull up | |
| Contact Configuration | SPDT | |
| Memory Spaces | 4 | |
| Maximum Supply Voltage | 230V ac | |
| Battery Life | 10year | |
| Standards/Approvals | RoHS, ISO 15693, DIN EN 60730-1/DIN EN 60730-2-7 | |
| Series | SC 18 | |
| Height | 90mm | |
| Depth | 63mm | |
| Select all | ||
|---|---|---|
Brand Muller | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours, Days, Seconds, Minutes | ||
Segment Length 1min | ||
Terminal Type Pull up | ||
Contact Configuration SPDT | ||
Memory Spaces 4 | ||
Maximum Supply Voltage 230V ac | ||
Battery Life 10year | ||
Standards/Approvals RoHS, ISO 15693, DIN EN 60730-1/DIN EN 60730-2-7 | ||
Series SC 18 | ||
Height 90mm | ||
Depth 63mm | ||
- COO (Country of Origin):
- DE
Overview
• 1 or 2 channels
• Daily and weekly program
• Yearly program by extra switching times
• 56 memory locations
• Integrated NFC
• Programmable via App
• 10 years battery-reserve
• Exchangeable battery (CR 2032)
• Minimum interval 1 min.
• Switching capacity 16 A per channel
• Extra switching times ON, OFF and Pulse by date and time
• Permanent by date and time / holiday function
• Manual permanent mode
• Manual override
• Fully automatic daylight-saving time
• Elapsed time and Pulse counter
• Easy handling
• Illuminated display
• Security by PIN-Code
• NFC programming (ISO 15693 Standard)
• Daily and weekly program
• Yearly program by extra switching times
• 56 memory locations
• Integrated NFC
• Programmable via App
• 10 years battery-reserve
• Exchangeable battery (CR 2032)
• Minimum interval 1 min.
• Switching capacity 16 A per channel
• Extra switching times ON, OFF and Pulse by date and time
• Permanent by date and time / holiday function
• Manual permanent mode
• Manual override
• Fully automatic daylight-saving time
• Elapsed time and Pulse counter
• Easy handling
• Illuminated display
• Security by PIN-Code
• NFC programming (ISO 15693 Standard)
Highlights
• Complete switching program of the present day at a glance
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)
• Exchangeable battery (CR 2032) with 10 years battery reserve
• Optimized own consumption: only 0.2 W in „standby mode
• Large, clear and illuminated display with one text line
• Easy handling
• Quick and intuitive programming
• Can be programmed with supply disconnected
• Data security through non-volatile memory
• Programmable with smartphone via NFC (free Save 'n carry App)
Intended Use
• The device fits for the particular use of the following tasks: Illumination of private and industrial areas, street and shop-window lightening, regulation of Air conditioning, flushing, motors, pumps, plants and machinery as well as to simulate presence etc.
• Operate the device in a dry room only!
• The installation must be in accordance with the instruction manual.
• The device is not qualified for security relevant tasks such as emergency doors, fire protection equipment
• Operate the device in a dry room only!
• The installation must be in accordance with the instruction manual.
• The device is not qualified for security relevant tasks such as emergency doors, fire protection equipment
Related links
- Muller Digital SC 18 DIN Rail Time Switch 230V ac
- Muller Digital SC 18 DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch 230V ac
- Muller Digital SC Time Switch 230V ac
- Muller Digital SC DIN Rail Time Switch, 2-Channel 230V ac
- Muller Digital SC DIN Rail Time Switch, 4-Channel 230V ac
- Muller Digital DIN Rail Time Switch 230V ac
- Muller Digital SC Time Switch, 2-Channel 230V ac
