Schneider Electric Mechanical Time Switch Acti9 IH Switch 230V
- RS Stock No.:
- 758-920
- Mfr. Part No.:
- CCT15367
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$324.96
(exc. GST)
$357.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.96 |
*price indicative
- RS Stock No.:
- 758-920
- Mfr. Part No.:
- CCT15367
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Sub Type | Mechanical Time Switch | |
| Number of Channels | 1 | |
| Units Measured | Hours, Minutes | |
| Terminal Type | Screwless Terminal | |
| Maximum Supply Voltage | 230V | |
| Battery Life | 6year | |
| Standards/Approvals | SCIP | |
| Series | Acti9 IH | |
| Height | 90mm | |
| Depth | 66mm | |
| Model Number | CCT15367 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Sub Type Mechanical Time Switch | ||
Number of Channels 1 | ||
Units Measured Hours, Minutes | ||
Terminal Type Screwless Terminal | ||
Maximum Supply Voltage 230V | ||
Battery Life 6year | ||
Standards/Approvals SCIP | ||
Series Acti9 IH | ||
Height 90mm | ||
Depth 66mm | ||
Model Number CCT15367 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Mechanical time switch enables precise control over lighting and electronic devices, ensuring functionality tailored for both domestic and commercial settings. Its design promotes efficient energy management with manual time changeover capability.
Operates on 230 V AC with a maximum load of 1000 W for halogen lamps
Features a robust 42 on-off switching cycle for enhanced control
Manual time changeover ensures flexibility in operation
Designed with IP20 protection
Compact dimensions: 54 mm width, 90 mm height, and 66 mm depth
Related links
- Schneider Electric Mechanical Time Switch Acti9 IH Switch 250V
- Schneider Electric Digital Acti9 Time Switch 230V
- Schneider Electric Analogue Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Digital Acti9 DIN Rail Time Switch 230V ac
- Schneider Electric Analogue Acti9 Time Switch 230V ac
- Schneider Electric Timer Light Switch Acti9 230V
- Schneider Electric Digital Time Switch 230V
- Schneider Electric Switch Mureva Styl Time Switch 230V ac
