EMERSON – ASCO Digital 881 DIN Rail Time Switch 240V ac/dc
- RS Stock No.:
- 488-996
- Mfr. Part No.:
- 88122627
- Brand:
- EMERSON – ASCO
Get a bulk buy discount
Add 6 more to save $32.10
View bulk pricing optionsSubtotal (1 unit)*
$538.04
(exc. GST)
$591.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 17 November 2026
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $538.04 | - |
| 6 + | $532.69 | $32.10 |
*price indicative
- RS Stock No.:
- 488-996
- Mfr. Part No.:
- 88122627
- Brand:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Product Type | DIN Rail Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds, Minutes | |
| Terminal Type | Pin | |
| Maximum Supply Voltage | 240V ac/dc | |
| Depth | 55mm | |
| Height | 74mm | |
| Series | 881 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type DIN Rail Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds, Minutes | ||
Terminal Type Pin | ||
Maximum Supply Voltage 240V ac/dc | ||
Depth 55mm | ||
Height 74mm | ||
Series 881 | ||
Standards/Approvals CSA | ||
RoHS Status: Exempt
Electronic Timer for Solenoids
Electronic timer, adjustable pulse generator suitable for solenoid valves
On periods adjustable between 2 to 40 seconds
Off periods adjustable between 0.5 to 45 minutes
Fits directly to any solenoid valve with ISO 4400 DIN connection
Fits directly between coil and power connector
24 to 240 VDC or AC (50//60 Hz)
Temperature media from -10 to +50°C
Standards
CSA
Related links
- EMERSON – ASCO Digital 881 DIN Rail Time Switch 240V ac/dc
- RS PRO Digital Pulse Switch DIN Rail Time Switch 240V ac
- Grasslin Analogue DIN Rail Time Switch 240V ac
- Siemens Digital DIN Rail Time Switch, 2-Channel 24 V ac/dc
- Finder Digital DIN Rail Time Switch 24 V ac/dc, 2-Channel
- Siemens Digital DIN Rail Time Switch, 1-Channel 24 V ac/dc
- Muller Digital SC DIN Rail Time Switch, 2-Channel 24V ac/dc
- Finder Digital with NFC 12 DIN Rail Time Switch, 2-Channel 230 V ac/dc
