Hager Analogue EGN Time Switch 240V
- RS Stock No.:
- 101-000
- Mfr. Part No.:
- EHN011
- Brand:
- Hager
Subtotal (1 unit)*
$390.81
(exc. GST)
$429.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.81 |
*price indicative
- RS Stock No.:
- 101-000
- Mfr. Part No.:
- EHN011
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Time Switch | |
| Sub Type | Analogue | |
| Number of Channels | 1 | |
| Units Measured | Daily | |
| Segment Length | 15min | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V | |
| Battery Life | 120h | |
| Depth | 60mm | |
| Standards/Approvals | RoHS | |
| Series | EGN | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Time Switch | ||
Sub Type Analogue | ||
Number of Channels 1 | ||
Units Measured Daily | ||
Segment Length 15min | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V | ||
Battery Life 120h | ||
Depth 60mm | ||
Standards/Approvals RoHS | ||
Series EGN | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Hager compact daily time switch which are capable of handling up to 16 A of current used For lighting, ventilators, fountains, advertising, and many more in closed, dry rooms.
Analogue time switch
Single channel
IP20 protection index rating
Related links
- Hager Analogue EGN Time Switch 240V
- Hager Analogue EGN Time Switch 230V
- Hager Digital EGN Time Switch, 1-Channel 230 V ac
- Hager Analogue Timer Switch 230 V
- Eaton Timer Module DILM Time Switch 240V
- Grasslin Analogue DIN Rail Time Switch 240V ac
- Hager Analogue DIN Rail Time Switch 230 V ac
- Eaton Digital Time Switch Time Switch 240V
