Dynex DCR590E22, Thyristor 2.2 kV, 590 A 300 mA 7.8 kA 2.49 V
- RS Stock No.:
- 760-9291
- Mfr. Part No.:
- DCR590E22
- Brand:
- Dynex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-9291
- Mfr. Part No.:
- DCR590E22
- Brand:
- Dynex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dynex | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 590A | |
| Thyristor Type | SCR | |
| Package Type | Type G | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 7.8kA | |
| Mount Type | Stud Mount | |
| Maximum Gate Trigger Current Igt | 300mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 30mA | |
| Peak On-State Voltage | 2.49V | |
| Select all | ||
|---|---|---|
Brand Dynex | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 590A | ||
Thyristor Type SCR | ||
Package Type Type G | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 7.8kA | ||
Mount Type Stud Mount | ||
Maximum Gate Trigger Current Igt 300mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 30mA | ||
Peak On-State Voltage 2.49V | ||
- COO (Country of Origin):
- GB
Phase Control Capsule Thyristors, DYNEX
Thyristors - DYNEX
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Supplied with
Gate & Cathode Leads.
Related links
- United Automation D45054 500 A 1.7 V
- Infineon DD380N22KXPSA1 393 A 0.75 V
- Infineon TD370N18KOFHPSA1 364 A 200 mA 0.8 V
- Infineon TD340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon TT340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon 542 A 250 mA 1.73 V 7-Pin
- IXYS MCC94-22IO1B 104 A 100 mA 1.74 V TO-240AA 7-Pin
- IXYS 104 A 100 mA 1.74 V TO-240AA 5-Pin
