IXYS MCD94-22IO1B, Thyristor Module 2.2 kV 1.8 kA, 104 A 100 mA 1.74 V TO-240AA 5-Pin
- RS Stock No.:
- 177-5353
- Mfr. Part No.:
- MCD94-22IO1B
- Brand:
- IXYS
This image is representative of the product range
Add 180 more to save $1,306.44
View bulk pricing optionsSubtotal (1 box of 36 units)*
$2,612.66
(exc. GST)
$2,873.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 November 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 36 - 144 | $72.574 | $2,612.66 | - |
| 180 + | $65.316 | $2,351.38 | $1,306.44 |
*price indicative
- RS Stock No.:
- 177-5353
- Mfr. Part No.:
- MCD94-22IO1B
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 104A | |
| Product Type | Thyristor Module | |
| Package Type | TO-240AA | |
| Repetitive Peak Reverse Voltage VDRM | 2.2kV | |
| Surge Current Rating | 1.8kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Pin Count | 5 | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Width | 20.8mm | |
| Length | 92mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.74V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 104A | ||
Product Type Thyristor Module | ||
Package Type TO-240AA | ||
Repetitive Peak Reverse Voltage VDRM 2.2kV | ||
Surge Current Rating 1.8kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 100mA | ||
Pin Count 5 | ||
Maximum Holding Current Ih 150mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Width 20.8mm | ||
Length 92mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.74V | ||
Automotive Standard No | ||
MCD Series Thyristor & Diode Module, IXYS
Thyristors - IXYS
Approvals
Related links
- IXYS MCD94-22IO1B 104 A 100 mA 1.74 V TO-240AA 5-Pin
- IXYS 104 A 100 mA 1.74 V TO-240AA 7-Pin
- IXYS MCC94-22IO1B 104 A 100 mA 1.74 V TO-240AA 7-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS 64 A 100 mA 1.57 V TO-240AA 5-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 5-Pin
- IXYS 165 A 150 mA 1.36 V 7-Pin
- IXYS MCC161-22IO1 165 A 150 mA 1.36 V 7-Pin
