Infineon DD380N22KXPSA1, Thyristor 2.2 kV 12 kA, 393 A 750 mV

Subtotal (1 unit)*

$402.08

(exc. GST)

$442.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.08

*price indicative

RS Stock No.:
349-384
Mfr. Part No.:
DD380N22KXPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor

Rated Average On-State Current Irms

393A

Repetitive Peak Reverse Voltage VDRM

2.2kV

Surge Current Rating

12kA

Maximum Operating Temperature

150°C

Height

50mm

Standards/Approvals

UR, IEC 61140, RoHS

Length

52.1mm

Width

115mm

Series

DD380N22K

Automotive Standard

No

Peak On-State Voltage

750mV

COO (Country of Origin):
HU
The Infineon Rectifier Diode 50 mm Prime Block 2200 V, 380 A module for phase control in pressure contact technology using an isolated copper base plate. Best in class Power Density in pin to pin compatible 50 mm housing to avoid paralleling of modules.

Pressure contact technology for high reliability

Industrial standard package

Electrically insulated base plate

Highest surge current in standard 50 mm housing

Predictable performance over entire lifetime

Ready for safety applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy