Infineon TD340N22KOFXPSA1, Thyristor 2.2 kV 8 kA, 338 A 200 mA 800 mV

Subtotal (1 unit)*

$386.32

(exc. GST)

$424.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.32

*price indicative

RS Stock No.:
349-385
Mfr. Part No.:
TD340N22KOFXPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

338A

Product Type

Thyristor

Repetitive Peak Reverse Voltage VDRM

2.2kV

Surge Current Rating

8kA

Maximum Gate Trigger Current Igt

200mA

Maximum Holding Current Ih

300mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

135°C

Length

52.1mm

Height

50mm

Standards/Approvals

IEC 61140, UR, RoHS

Series

TT340N22KOF

Width

115mm

Automotive Standard

No

Peak On-State Voltage

800mV

COO (Country of Origin):
HU
The Infineon 50 mm Prime block thyristor/diode module designed for phase control in pressure contact technology. With a voltage rating of 2200 V and a current capacity of 340 A, it offers the highest current density and surge current capabilities in a standard 50 mm housing. This module is optimized for high performance applications, delivering exceptional efficiency and reliability in demanding electrical systems.

Pressure contact technology for high reliability

Industrial standard package

Electrically insulated base plate

Highest surge current in standard 50 mm housing

Predictable performance over entire lifetime

Ready for safety applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy