Vishay VS-81RIA120, Thyristor Module 1.2 kV, 80 A 270 mA 1.99 kA 1.6 V
- RS Stock No.:
- 159-6605
- Mfr. Part No.:
- VS-81RIA120
- Brand:
- Vishay
This image is representative of the product range
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$2,573.13
(exc. GST)
$2,830.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 June 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 100 | $102.925 | $2,573.13 | - |
| 125 + | $92.632 | $2,315.80 | 10% |
*price indicative
- RS Stock No.:
- 159-6605
- Mfr. Part No.:
- VS-81RIA120
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 80A | |
| Thyristor Type | SCR | |
| Package Type | TO-209 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 1.99kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 270mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 200mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 3.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 15mA | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 80A | ||
Thyristor Type SCR | ||
Package Type TO-209 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 1.99kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 270mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 200mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 3.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 15mA | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
Related links
- Vishay 80 A 270 mA 1.99 kA 1.6 V
- Vishay 80 A 120 mA 1.99 kA 1.6 V
- Vishay 80RIA80PBF 80 A 120 mA 1.99 kA 1.6 V
- Vishay VS-VSKT91/12 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT56/12 60 A 270 mA 1.7 V TO-240AA 7-Pin
- Vishay VS-VSKH56/12 60 A 270 mA 1.7 V TO-240AA 5-Pin
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
