Vishay VSKT250-14PBF, Dual Thyristor Module 1.4 kV 8.9 kA, 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- RS Stock No.:
- 169-5952
- Mfr. Part No.:
- VSKT250-14PBF
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-5952
- Mfr. Part No.:
- VSKT250-14PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 250A | |
| Product Type | Dual Thyristor Module | |
| Package Type | MAGN-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1.4kV | |
| Surge Current Rating | 8.9kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 350mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Operating Temperature | 130°C | |
| Height | 52mm | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Length | 115mm | |
| Repetitive Peak Off-State Current | 60mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.44V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 250A | ||
Product Type Dual Thyristor Module | ||
Package Type MAGN-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1.4kV | ||
Surge Current Rating 8.9kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 350mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 500mA | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Operating Temperature 130°C | ||
Height 52mm | ||
Standards/Approvals No | ||
Width 50mm | ||
Length 115mm | ||
Repetitive Peak Off-State Current 60mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.44V | ||
Thyristor/Thyristor VS-VSKT Series, MAGN-A-PAK Modules, Vishay Semiconductor
Thyristor/Thyristor configuration
3500VRMS isolating voltage from the metal base
Industrial standard package MAGN-A-PAK
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL approved file E78996
Related links
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VSKT250-12PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
