Infineon TT104N14KOFHPSA1, Thyristor Module 1.4 kV 1.8 kA, 102 A 120 mA 1.73 V BG-PB20-1
- RS Stock No.:
- 260-5896
- Mfr. Part No.:
- TT104N14KOFHPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$3,192.95
(exc. GST)
$3,512.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 15 | $212.863 | $3,192.95 | - |
| 30 - 30 | $191.579 | $2,873.69 | 9% |
| 45 + | $172.422 | $2,586.33 | 18% |
*price indicative
- RS Stock No.:
- 260-5896
- Mfr. Part No.:
- TT104N14KOFHPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 102A | |
| Package Type | BG-PB20-1 | |
| Repetitive Peak Reverse Voltage VDRM | 1.4kV | |
| Surge Current Rating | 1.8kA | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 1.4V | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Series | TT104N | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 50mA | |
| Peak On-State Voltage | 1.73V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 102A | ||
Package Type BG-PB20-1 | ||
Repetitive Peak Reverse Voltage VDRM 1.4kV | ||
Surge Current Rating 1.8kA | ||
Maximum Gate Trigger Current Igt 120mA | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 1.4V | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Series TT104N | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 50mA | ||
Peak On-State Voltage 1.73V | ||
The Infineon thyristor module for phase control in pressure contact technology using an isolated copper base plate. Designed for high overload and power cycling requirements.
Pressure contact technology for high reliability
Electrically insulated baseplate
Related links
- Infineon TT104N14KOFHPSA1 102 A 120 mA 1.73 V BG-PB20-1
- Infineon 410 A 120 mA 1.73 V BG-PB20-1
- Infineon TT250N16KOFHPSA1 410 A 120 mA 1.73 V BG-PB20-1
- Vishay 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Infineon 548 A 250 mA 1.73 V 7-Pin
- Infineon 542 A 250 mA 1.73 V 7-Pin
- Infineon 1400 V 89 A Rectifier & Schottky Diode Schottky 3-Pin BG-PB20-1
