Infineon ETT580N16P60HPSA1, Thyristor Module 1.6 kV 16.5 kA, 586 A 250 mA 1.43 V 7-Pin
- RS Stock No.:
- 217-7175
- Mfr. Part No.:
- ETT580N16P60HPSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7175
- Mfr. Part No.:
- ETT580N16P60HPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 586A | |
| Repetitive Peak Reverse Voltage VDRM | 1.6kV | |
| Surge Current Rating | 16.5kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.43V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 586A | ||
Repetitive Peak Reverse Voltage VDRM 1.6kV | ||
Surge Current Rating 16.5kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 300mA | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.43V | ||
Automotive Standard No | ||
The Infineon Thyristor/Thyristor 60 mm eco block 1600 V, 580 A module for phase control in pressure contact technology. ETT580N16P60 is reduced to pure function with proven reliability.
Complete re-design of our proven pressure contact technology
Short-on-fail capability
Best-in-class DC blocking capability
Higher operational temperature
Standard housing dimensions
Ready for low housing height (IGBT compatible)
Best power-to-price ratio
Reduced failure & system costs
Predictable performance over entire lifetime
Slim, sustainable and environmentally friendly
Ready for safety applications
Easy mounting & Faster time-to-market
