United Automation ALAS3I415-MYCNXX025X, Thyristor Power Controller 415 V, 30 A 30 A
- RS Stock No.:
- 244-3760
- Mfr. Part No.:
- ALAS3I415-MYCNXX025X
- Brand:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,592.83
(exc. GST)
$1,752.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,592.83 |
| 5 - 9 | $1,554.60 |
| 10 - 24 | $1,517.30 |
| 25 - 49 | $1,480.88 |
| 50 + | $1,445.33 |
*price indicative
- RS Stock No.:
- 244-3760
- Mfr. Part No.:
- ALAS3I415-MYCNXX025X
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thyristor Power Controller | |
| Rated Average On-State Current Irms | 30A | |
| Thyristor Type | SCR | |
| Repetitive Peak Reverse Voltage VDRM | 415V | |
| Surge Current Rating | 30A | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thyristor Power Controller | ||
Rated Average On-State Current Irms 30A | ||
Thyristor Type SCR | ||
Repetitive Peak Reverse Voltage VDRM 415V | ||
Surge Current Rating 30A | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The UNITED AUTOMATION LIMITED S/LAC SERIES has Thyristor stacks are available for three phase 415V applications .they can control loads of up to 100A, with a number of signal control options. The stacks are assembled to suit the final load with options of phase angle, burst firing control or a combination of both.
15 to 30A & 3 phase
Massive 0.4C/Watt earthed heatsink
Phase angle, Burst firing or Logic control
Semiconductor fuses fitted
Simple installation
Perspex cover
Related links
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation DMPR3-E-50kW 415V 75 A
- United Automation A407649, Thyristor Power Controller
- United Automation A437425 50 A
- United Automation A437426, Thyristor Power Controller
- United Automation A407253-HV 6.3 A
