United Automation A407253-HV, Thyristor Power Controller, 6.3 A
- RS Stock No.:
- 628-648
- Mfr. Part No.:
- A407253-HV
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save $44.75
View bulk pricing optionsSubtotal (1 unit)*
$447.89
(exc. GST)
$492.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $447.89 | - |
| 5 + | $438.94 | $44.75 |
*price indicative
- RS Stock No.:
- 628-648
- Mfr. Part No.:
- A407253-HV
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 6.3A | |
| Product Type | Thyristor Power Controller | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Width | 95mm | |
| Series | PR1-(DIN-F) | |
| Length | 112mm | |
| Standards/Approvals | CE | |
| Height | 75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 6.3A | ||
Product Type Thyristor Power Controller | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Width 95mm | ||
Series PR1-(DIN-F) | ||
Length 112mm | ||
Standards/Approvals CE | ||
Height 75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation Burst Fire Power Controller is supplied with a fail safe fuse for unit protection. When heat sink temperature of above 90ºC is detected by the sensor the LED pulses at 0.5 second on/off intervals. The power to the load will be disconnected and will not return until the temperature drops to 85ºC.
CE Marked
LED pulses at 1 second on/off intervals if the sensor fails
Related links
- United Automation A407254-HV 12.5 A
- United Automation A407255-HV 25 A
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation A407649, Thyristor Power Controller
- United Automation A437425 50 A
- United Automation A437426, Thyristor Power Controller
