United Automation A407649, Thyristor Power Controller
- RS Stock No.:
- 216-3053
- Mfr. Part No.:
- A407649
- Brand:
- United Automation
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$237.16
(exc. GST)
$260.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $237.16 | - |
| 5 - 9 | $227.69 | 3% |
| 10 + | $218.20 | 7% |
*price indicative
- RS Stock No.:
- 216-3053
- Mfr. Part No.:
- A407649
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Thyristor Power Controller | |
| Thyristor Type | Triac Power Device | |
| Mount Type | Top, Vertical, Bottom | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE marking, RoHS | |
| Series | PR1-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Thyristor Power Controller | ||
Thyristor Type Triac Power Device | ||
Mount Type Top, Vertical, Bottom | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE marking, RoHS | ||
Series PR1-E | ||
Automotive Standard No | ||
The United Automation PR1-E series 1.5 kW single phase HVAC controller. The PR1 range of Thyristor stacks provides full seamless control of single phase resistive loads. This controller is suitable for single phase mains resistive loads. This includes the Heating, Ventilating and Air Conditioning (HVAC) market which would provide control applications for battery heaters.
Over temperature protection
Sensor loss detection
RoHS Compliant
Related links
- United Automation A437426, Thyristor Power Controller
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation A437425 50 A
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation A418302 75 A
- United Automation DMPR3-E-50kW 415V 75 A
- United Automation A407253-HV 6.3 A
