Infineon, Thyristor 1.8 kV, 2.61 kA 250 mA 36 kA 1.7 V
- RS Stock No.:
- 232-6785
- Mfr. Part No.:
- T2600N18TOFVTXPSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6785
- Mfr. Part No.:
- T2600N18TOFVTXPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 2.61kA | |
| Thyristor Type | PCT | |
| Package Type | TO-200 | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 36kA | |
| Maximum Gate Trigger Current Igt | 250mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 300mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Series | T2600N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 2.61kA | ||
Thyristor Type PCT | ||
Package Type TO-200 | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 36kA | ||
Maximum Gate Trigger Current Igt 250mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 300mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Series T2600N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
The Infineon's Phase Control Thyristor 1800 V, 2610 A with 100 mm diameter and a height of 26 mm are assembled in high reliable, robust and hermetic sealed ceramic housings. The T2600N prime disc is specially optimized for UPS-Bypass applications and offers the highest current capability in the market.
High surge current capability
High DC blocking stability
Industrial standard package
Related links
- Infineon T2600N18TOFVTXPSA1 2610 A 250 mA 36 kA 1.7 V
- Infineon 2610 A 250 mA 36 kA 1.7 V
- Infineon T2600N16TOFVTXPSA1 2610 A 250 mA 36 kA 1.7 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
- Infineon 1810 A 250 mA 30.7 kA 1.1 V
- Infineon 4040 A 250 mA 57000 A 1.28 V
- Infineon 410 A 120 mA 1.73 V BG-PB20-1
- Infineon T1900N18TOFVTXPSA1 1810 A 250 mA 30.7 kA 1.1 V
