Infineon STT800N16P55XPSA1, Thyristor Module 1.6 kV 6.3 kA, 800 A 200 mA 1.56 V 8-Pin

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$447.39

(exc. GST)

$492.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$447.39-
3 - 4$434.882%
5 +$421.675%

*price indicative

RS Stock No.:
217-7203
Mfr. Part No.:
STT800N16P55XPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Thyristor Module

Rated Average On-State Current Irms

800A

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

6.3kA

Maximum Gate Trigger Current Igt

200mA

Pin Count

8

Maximum Holding Current Ih

300mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.56V

The Infineon Thyristor/Thyristor 55 mm power start with 1600 V, 800 A module for soft start applications in pressure contact technology. The main benefit of the design concept in comparison to existing soft starter solutions is one slim foot-print fitting 800 A starting current which allows contactor compatible designs.

One slim foot-print

Reduction to essential components

Integrated heatsink & no thermal grease

Thermal capacity directly coupled to silicon

Double side cooling

Less complexity – one fits all

Easy mounting

Faster time-to-market

Best Power to Price Ratio for cost sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy