Littelfuse S602CSRP, Thyristor

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$785.00

(exc. GST)

$862.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.314$785.00
5000 - 7500$0.308$770.00
10000 +$0.303$757.50

*price indicative

RS Stock No.:
213-3415
Mfr. Part No.:
S602CSRP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Thyristor

Thyristor Type

SCR

Mount Type

Surface

Pin Count

3

Standards/Approvals

RoHS

Automotive Standard

No

The Littelfuse Sensitive, COMPAK SRC has 600V voltage and 1.5A current rating.

It is sensitive SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy