Littelfuse S8040R, Thyristor 400 V, 40 A 40 mA 520 A 1.8 V
- RS Stock No.:
- 165-9922
- Mfr. Part No.:
- S8040R
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-9922
- Mfr. Part No.:
- S8040R
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 40A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 520A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 40mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 125°C | |
| Series | Sxx40x | |
| Standards/Approvals | No | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Off-State Current | 20μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 40A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 520A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 40mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 125°C | ||
Series Sxx40x | ||
Standards/Approvals No | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Off-State Current 20μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Thyristors - Littelfuse
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- Littelfuse S8040R 40 A 40 mA 520 A 1.8 V
- Littelfuse 65 A 50 mA 950 A 1.8 V
- Littelfuse 16 A 30 mA 250 A 1.8 V
- Littelfuse 2.55 A 500 μA 20 A 2.2 V
- Littelfuse 2N6507G 16 A 30 mA 250 A 1.8 V
- Littelfuse S4065JTP 65 A 50 mA 950 A 1.8 V
- STMicroelectronics TN22-1500T 1.8 A 1.5 mA 22 A 3.1 V
- STMicroelectronics 1.8 A 1.5 mA 22 A 3.1 V
