Littelfuse SV6012L1TP, Thyristor 600 V, 12 A 6 mA 120 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$120.05

(exc. GST)

$132.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.401$120.05
100 - 150$2.359$117.95
200 +$2.316$115.80

*price indicative

RS Stock No.:
213-3419
Mfr. Part No.:
SV6012L1TP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

12A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-220L

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

120A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

6mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

35mA

Maximum Gate Trigger Voltage Vgt

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

SVxx12xx

Automotive Standard

No

The Littelfuse SRC has 12 A current rating and TO220 package.

It is high temperature SRC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy