Littelfuse S602TSRP, Thyristor 600 V, 1.5 A 200 μA 15 A 1.7 V
- RS Stock No.:
- 165-9921
- Mfr. Part No.:
- S602TSRP
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$652.00
(exc. GST)
$717.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.652 | $652.00 |
| 5000 + | $0.587 | $587.00 |
*price indicative
- RS Stock No.:
- 165-9921
- Mfr. Part No.:
- S602TSRP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 1.5A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | SOT-223 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 15A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 1.5A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type SOT-223 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 15A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.7V | ||
Phase Control Thyristors, Littelfuse
Excellent uni-directional switches for phase control applications such as heating and motor speed controls. Sensitive gate SCRs are easily triggered with microamperes of current. Standard phase control SCRs are triggered with few milliamperes of current at less than 1.5V potential.
Thyristors - Littelfuse
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
