STMicroelectronics TN2010H-6G, High temperature 20 A SCR 600 V, 20 A 10 mA 180 A 1.6 V
- RS Stock No.:
- 192-5040
- Mfr. Part No.:
- TN2010H-6G
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.313 | $13.13 |
*price indicative
- RS Stock No.:
- 192-5040
- Mfr. Part No.:
- TN2010H-6G
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | High temperature 20 A SCR | |
| Rated Average On-State Current Irms | 20A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 180A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Operating Temperature | 150°C | |
| Series | TN | |
| Standards/Approvals | UL94 V0, ECOPACK2 | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type High temperature 20 A SCR | ||
Rated Average On-State Current Irms 20A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 180A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 40mA | ||
Maximum Operating Temperature 150°C | ||
Series TN | ||
Standards/Approvals UL94 V0, ECOPACK2 | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics 20 A 10 mA 180 A 1.6 V
- STMicroelectronics TN2010H-6I 20 A 10 mA 180 A
- STMicroelectronics 20 A 10 mA 180 A
- IXYS 19 A 28 mA 180 A 1.6 V
- IXYS CS19-12HO1 19 A 28 mA 180 A 1.6 V
- United Automation A01740 40 A 300 A 600 V
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
