IXYS CS19-12HO1, Thyristor 1.2 kV, 19 A 28 mA 180 A 1.6 V
- RS Stock No.:
- 193-802
- Distrelec Article No.:
- 304-37-008
- Mfr. Part No.:
- CS19-12HO1
- Brand:
- IXYS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$32.86
(exc. GST)
$36.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5,540 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $6.572 | $32.86 |
| 15 + | $6.404 | $32.02 |
*price indicative
- RS Stock No.:
- 193-802
- Distrelec Article No.:
- 304-37-008
- Mfr. Part No.:
- CS19-12HO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 19A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 180A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 28mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5mA | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 19A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 180A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 28mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 50mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5mA | ||
Peak On-State Voltage 1.6V | ||
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
