STMicroelectronics TN2010H-6I, Thyristor 600 V, 20 A 10 mA 180 A
- RS Stock No.:
- 202-5571
- Mfr. Part No.:
- TN2010H-6I
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.225 | $12.25 |
*price indicative
- RS Stock No.:
- 202-5571
- Mfr. Part No.:
- TN2010H-6I
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 20A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 180A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | TN2010H-6I | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 20A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 180A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 40mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series TN2010H-6I | ||
Automotive Standard No | ||
The STMicroelectronics high temperature SCR thyristor offers high thermal performance operation up to 20A rms. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (IGT = 10mA) and its turn-on current rise (dI/dt = 100A/μs) allows to design robust and compact control circuit for voltage regulator.
Halogen-free moulding
Lead-free plating
Related links
- STMicroelectronics 20 A 10 mA 180 A
- STMicroelectronics TN2010H-6G 20 A 10 mA 180 A 1.6 V
- STMicroelectronics TN1610H-6I 16 A 10 mA 140 A
- STMicroelectronics TN2015H-6I 20 A 15 mA 197 A
- STMicroelectronics 20 A 10 mA 180 A 1.6 V
- STMicroelectronics TN4015H-6I 25 A 15 mA 394 A 1.6 V
- STMicroelectronics 16 A 10 mA 140 A
- STMicroelectronics 20 A 15 mA 197 A
