Littelfuse MCR72-6G, Thyristor, 8 A 200 μA 100 A 2 V
- RS Stock No.:
- 177-5215
- Mfr. Part No.:
- MCR72-6G
- Brand:
- Littelfuse
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 500 units)*
$657.50
(exc. GST)
$723.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | $1.315 | $657.50 |
| 1000 - 1500 | $1.292 | $646.00 |
| 2000 + | $1.268 | $634.00 |
*price indicative
- RS Stock No.:
- 177-5215
- Mfr. Part No.:
- MCR72-6G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Surge Current Rating | 100A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 6mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 110°C | |
| Series | MCR72 | |
| Standards/Approvals | Pb-Free | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2V | |
| Repetitive Peak Off-State Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Surge Current Rating 100A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 6mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 110°C | ||
Series MCR72 | ||
Standards/Approvals Pb-Free | ||
Automotive Standard No | ||
Peak On-State Voltage 2V | ||
Repetitive Peak Off-State Current 500μA | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
- RS Stock No. 6254988
- Mfr. Part No. C106D1G
Each
$1.91
- RS Stock No. 1710024
- Mfr. Part No. C106M1G
Each (In a Box of 500)
$0.70
- RS Stock No. 9056153
- Mfr. Part No. SKKH 132/18 E
Each
$237.15
- RS Stock No. 8773068
- Mfr. Part No. TS820-600B-TR
Each (In a Pack of 20)
$1.158
Related links
- Littelfuse 8 A 200 μA 100 A 2 V
- Littelfuse MCR72-8G 8 A 200 μA 100 A 2 V
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- STMicroelectronics TN5015H-6G 30 A 15 mA 493 A
- STMicroelectronics TN1605H-6G 10 A 6 mA 153 A
- STMicroelectronics TN3015H-6G 30 A 15 mA 295 A
- STMicroelectronics 8 A 200 μA 145 A
- STMicroelectronics TS1220-600B 8 A 200 μA 115 A 1.6 V












