STMicroelectronics TN3015H-6G, Thyristor Power Controller 600 V, 30 A 15 mA 295 A

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$19.01

(exc. GST)

$20.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.901$19.01

*price indicative

Packaging Options:
RS Stock No.:
202-5575
Mfr. Part No.:
TN3015H-6G
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Thyristor Power Controller

Rated Average On-State Current Irms

30A

Thyristor Type

SCR

Package Type

TO-263

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

295A

Mount Type

Surface

Maximum Gate Trigger Current Igt

15mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Minimum Operating Temperature

-40°C

Maximum Holding Current Ih

60mA

Maximum Operating Temperature

150°C

Standards/Approvals

No

Repetitive Peak Off-State Current

10μA

Automotive Standard

No

The STMicroelectronics high temperature thyristor offers high thermal performance operation up to 30A rms. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (IGT = 15mA) and its turn-on current rise (dI/dt = 100A/μs) allows to design robust and compact control circuit for voltage regulator.

Halogen-free moulding

Lead-free plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy