STMicroelectronics TN5015H-6G, Thyristor 600 V, 30 A 15 mA 493 A
- RS Stock No.:
- 192-5065
- Mfr. Part No.:
- TN5015H-6G
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.26
(exc. GST)
$21.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.852 | $19.26 |
*price indicative
- RS Stock No.:
- 192-5065
- Mfr. Part No.:
- TN5015H-6G
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 30A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 493A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | 50 A SCRs | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 6mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 30A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 493A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series 50 A SCRs | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 6mA | ||
- COO (Country of Origin):
- CN
Thanks to its junction temperature Tj up to 150 °C, the device offers high thermal performance operation up to 50 A. Its D²PAK package allows modern SMD designs as well as compact back to back configuration. Its trade-off noise immunity (dV/dt = 500 V/μs) versus its gate triggering current (IGT = 15 mA) and its turn-on current rise (dI/dt = 100 A/μs) allow to design robust and compact control circuit for voltage regulator in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances, inrush current limiting circuits.
High junction temperature: Tj = 150 °C
High noise immunity dV/dt = 500 V/μs up to 150 °C
Gate triggering current IGT = 15 mA
Peak off-state voltage VDRM/VRRM = 600 V
High turn-on current rise dI/dt = 100 A/μs
Related links
- STMicroelectronics 30 A 15 mA 493 A
- STMicroelectronics TN4015H-6G 25 A 15 mA 394 A
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- STMicroelectronics TN3015H-6G 30 A 15 mA 295 A
- STMicroelectronics TN1605H-6G 10 A 6 mA 153 A
- STMicroelectronics 25 A 15 mA 394 A
- STMicroelectronics 25 A 15 mA 394 A 1.6 V
- STMicroelectronics 30 A 15 mA 295 A
