Littelfuse MCR72-8G, Thyristor 600 V, 8 A 200 μA 100 A 2 V
- RS Stock No.:
- 774-3559
- Mfr. Part No.:
- MCR72-8G
- Brand:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 774-3559
- Mfr. Part No.:
- MCR72-8G
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Thyristor | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Rated Average On-State Current (Irms) | 8 A | |
| Maximum Gate Trigger Current (Igt) | 200 μA | |
| Surge Current Rating | 100 A | |
| Peak On-State Voltage | 2 V | |
| Automotive Standard | No | |
| Maximum Gate Trigger Voltage (Vgt) | 1.5 V | |
| Maximum Holding Current (Ih) | 6 mA | |
| Maximum Operating Temperature | 110 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Repetitive Peak Off-State Current | 500 μA | |
| Series | MCR72 | |
| Standards/Approvals | No | |
| Thyristor Type | SCR | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Thyristor | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Rated Average On-State Current (Irms) 8 A | ||
Maximum Gate Trigger Current (Igt) 200 μA | ||
Surge Current Rating 100 A | ||
Peak On-State Voltage 2 V | ||
Automotive Standard No | ||
Maximum Gate Trigger Voltage (Vgt) 1.5 V | ||
Maximum Holding Current (Ih) 6 mA | ||
Maximum Operating Temperature 110 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Repetitive Peak Off-State Current 500 μA | ||
Series MCR72 | ||
Standards/Approvals No | ||
Thyristor Type SCR | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Related links
- Littelfuse MCR72-6G 8 A 200 μA 100 A 2 V
- Littelfuse 8 A 200 μA 100 A 2 V
- STMicroelectronics TYN612RG 8 A 200 μA 145 A
- STMicroelectronics 8 A 200 μA 145 A
- STMicroelectronics 8 A 15 mA 100 A 1.6 V
- STMicroelectronics TYN608RG 8 A 15 mA 100 A 1.6 V
- STMicroelectronics 0.5 A 5 μA 1.95 V TO-92 3-Pin
- STMicroelectronics P0118MA 2AL3 0.5 A 5 μA 1.95 V TO-92 3-Pin
