STMicroelectronics P0102BL 5AA4, Thyristor 200 V 7 A, 160 mA 200 μA 1.7 V SOT-23 3-Pin
- RS Stock No.:
- 168-6651
- Mfr. Part No.:
- P0102BL 5AA4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$699.00
(exc. GST)
$768.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.233 | $699.00 |
| 15000 + | $0.21 | $630.00 |
*price indicative
- RS Stock No.:
- 168-6651
- Mfr. Part No.:
- P0102BL 5AA4
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 160mA | |
| Product Type | Thyristor | |
| Package Type | SOT-23 | |
| Repetitive Peak Reverse Voltage VDRM | 200V | |
| Surge Current Rating | 7A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Holding Current Ih | 6mA | |
| Maximum Operating Temperature | 125°C | |
| Series | P0102BL | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.4mm | |
| Repetitive Peak Off-State Current | 1μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 160mA | ||
Product Type Thyristor | ||
Package Type SOT-23 | ||
Repetitive Peak Reverse Voltage VDRM 200V | ||
Surge Current Rating 7A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Holding Current Ih 6mA | ||
Maximum Operating Temperature 125°C | ||
Series P0102BL | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.4mm | ||
Repetitive Peak Off-State Current 1μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.7V | ||
- COO (Country of Origin):
- MY
Sensitive Gate Thyristors, STMicroelectronics
Thyristors - STMicroelectronics
Related links
- STMicroelectronics P0102BL 5AA4 0.16 A 0.2 mA 1.7 V SOT-23 3-Pin
- STMicroelectronics 0.5 A 0.2 mA 1.95 V SOT-223 4-Pin
- IXYS MCMA140PD1600TB 140 A 200 mA 1.7 V TO-240 5-Pin
- STMicroelectronics P0102DN 5AA4 0.5 A 0.2 mA 1.95 V SOT-223 4-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5V 3-Pin
- Silicon Labs 1 Axis Surface Hall Effect Sensor 1.7 V 5.5V PWM SOT-23, 3-Pin
- IXYS 140 A 200 mA 1.7 V TO-240 5-Pin
