STMicroelectronics P0102DN 5AA4, Thyristor 400 V 8 A, 500 mA 200 μA 1.95 V SOT-223 4-Pin
- RS Stock No.:
- 687-0969
- Mfr. Part No.:
- P0102DN 5AA4
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.05
(exc. GST)
$4.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.81 | $4.05 |
*price indicative
- RS Stock No.:
- 687-0969
- Mfr. Part No.:
- P0102DN 5AA4
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 500mA | |
| Package Type | SOT-223 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 8A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 800mV | |
| Maximum Holding Current Ih | 5mA | |
| Maximum Operating Temperature | 125°C | |
| Series | P010xx | |
| Standards/Approvals | JEDEC JESD97, UL94 V0 | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.95V | |
| Repetitive Peak Off-State Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 500mA | ||
Package Type SOT-223 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 8A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 800mV | ||
Maximum Holding Current Ih 5mA | ||
Maximum Operating Temperature 125°C | ||
Series P010xx | ||
Standards/Approvals JEDEC JESD97, UL94 V0 | ||
Automotive Standard No | ||
Peak On-State Voltage 1.95V | ||
Repetitive Peak Off-State Current 1μA | ||
Sensitive Gate Thyristors, STMicroelectronics
A range of Sensitive Gate Thyristors from STMicroelectronics which are especially suitable for applications where the available gate triggering current is limited. Typical uses are in ground fault circuit interrupters and residual current circuit breakers.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics 0.5 A 0.2 mA 1.95 V SOT-223 4-Pin
- STMicroelectronics 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics P0102DA 1AA3 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics P0102BL 5AA4 0.16 A 0.2 mA 1.7 V SOT-23 3-Pin
- Semikron Danfoss SKKT 42B08 E 40 A 150 mA 1.95 V SEMIPACK1 7-Pin
- Semikron Danfoss SKKH 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 5-Pin
- Semikron Danfoss SKKT 42/16 E 40 A 150 mA 1.95 V SEMIPACK1 7-Pin
- STMicroelectronics P0111MA 1AA3 0.5 A 0.025 mA 1.95 V TO-92 3-Pin
