IXYS, Thyristor Module 1.2 kV 17 kA, 560 A 300 mA 1.3 V 4-Pin
- RS Stock No.:
- 168-4517
- Mfr. Part No.:
- MCO500-12IO1
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-4517
- Mfr. Part No.:
- MCO500-12IO1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 560A | |
| Product Type | Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 17kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 300mA | |
| Pin Count | 4 | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 140°C | |
| Length | 92mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Height | 49mm | |
| Repetitive Peak Off-State Current | 40mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 560A | ||
Product Type Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 17kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 300mA | ||
Pin Count 4 | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 140°C | ||
Length 92mm | ||
Width 50mm | ||
Standards/Approvals No | ||
Height 49mm | ||
Repetitive Peak Off-State Current 40mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.3V | ||
MCO Series Thyristor Module, IXYS
High power thyristor modules
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL registered E 72873
