IXYS, Dual Thyristor Module 1.2 kV 9.8 kA, 320 A 150 mA 1.32 V 7-Pin
- RS Stock No.:
- 668-7048
- Mfr. Part No.:
- MCC310-12io1
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$235.01
(exc. GST)
$258.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.01 |
*price indicative
- RS Stock No.:
- 668-7048
- Mfr. Part No.:
- MCC310-12io1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 320A | |
| Product Type | Dual Thyristor Module | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 9.8kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 150mA | |
| Maximum Operating Temperature | 140°C | |
| Length | 116mm | |
| Height | 30mm | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 40mA | |
| Peak On-State Voltage | 1.32V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 320A | ||
Product Type Dual Thyristor Module | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 9.8kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 150mA | ||
Maximum Operating Temperature 140°C | ||
Length 116mm | ||
Height 30mm | ||
Width 60mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 40mA | ||
Peak On-State Voltage 1.32V | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
Related links
- IXYS MCC310-12IO1 320 A 150 mA 1.32 V 7-Pin
- IXYS 130 A 150 mA 1.36 V 7-Pin
- IXYS 190 A 150 mA 1.25 V 7-Pin
- IXYS 320 A 150 mA 9.8 kA 1.32 V
- IXYS MCC310-16IO1 320 A 150 mA 9.8 kA 1.32 V
- IXYS MCC132-12IO1 130 A 150 mA 1.36 V 7-Pin
- IXYS MCC162-12IO1 190 A 150 mA 1.25 V 7-Pin
- IXYS 116 A 150 mA 1.5 V TO-240AA 7-Pin
