IXYS, Dual Thyristor Module 1.2 kV 5.08 kA, 130 A 150 mA 1.36 V 7-Pin
- RS Stock No.:
- 668-7026
- Mfr. Part No.:
- MCC132-12io1
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $0.02
View bulk pricing optionsSubtotal (1 unit)*
$112.61
(exc. GST)
$123.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $112.61 | - |
| 2 - 2 | $112.60 | $0.02 |
| 3 + | $112.38 | $0.69 |
*price indicative
- RS Stock No.:
- 668-7026
- Mfr. Part No.:
- MCC132-12io1
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 130A | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 5.08kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 94mm | |
| Peak On-State Voltage | 1.36V | |
| Repetitive Peak Off-State Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 130A | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 5.08kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Width 34mm | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 94mm | ||
Peak On-State Voltage 1.36V | ||
Repetitive Peak Off-State Current 10mA | ||
Automotive Standard No | ||
MCC Series
Dual series thyristors
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL recognised component
