Vishay T70RIA120, Thyristor 1200 V, 70 A 120 mA 1.74 kA 1.55 V
- RS Stock No.:
- 169-5956
- Mfr. Part No.:
- T70RIA120
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save $60.40
View bulk pricing optionsSubtotal (1 box of 10 units)*
$434.71
(exc. GST)
$478.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $43.471 | $434.71 | - |
| 50 + | $42.263 | $422.63 | $60.40 |
*price indicative
- RS Stock No.:
- 169-5956
- Mfr. Part No.:
- T70RIA120
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 70A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | D-55 | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 1.74kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-T.RIA | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 70A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type D-55 | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 1.74kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 120mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 200mA | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-T.RIA | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.1mA | ||
Peak On-State Voltage 1.55V | ||
