Vishay VS-T90RIA60, Thyristor 600 V, 90 A 120 mA 1.87 kA 1.55 V
- RS Stock No.:
- 395-9214
- Mfr. Part No.:
- VS-T90RIA60
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.67
(exc. GST)
$67.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $61.67 |
| 10 - 49 | $59.82 |
| 50 - 99 | $58.00 |
| 100 - 249 | $56.27 |
| 250 + | $54.61 |
*price indicative
- RS Stock No.:
- 395-9214
- Mfr. Part No.:
- VS-T90RIA60
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 90A | |
| Thyristor Type | SCR | |
| Package Type | D-55 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 1.87kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 120mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Series | VS-T.RIA | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.1mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 90A | ||
Thyristor Type SCR | ||
Package Type D-55 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 1.87kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 120mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Series VS-T.RIA | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.1mA | ||
Peak On-State Voltage 1.55V | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors T..RIA Series, T-Modules, Vishay Semiconductor
Single thyristor (SCR) power modules
3500VRMS isolating voltage from the metal base
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL E78996 approved
Warning
These products contain Beryllium Oxide and MUST NOT be cut open or incinerated.
Related links
- Vishay 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T90RIA120 90 A 120 mA 1.87 kA 1.55 V
- Vishay 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T90RIA100 90 A 120 mA 1.87 kA 1.55 V
- Vishay 90 A 120 mA 1.87 kA 1.55 V
- Vishay VS-T70RIA120 70 A 120 mA 1.74 kA 1.55 V
- Vishay VS-T50RIA60 50 A 100 mA 1.37 kA 1.6 V
- Vishay VS-50RIA60 50 A 100 mA 1.49 kA 1.6 V
