Bourns TIC126N, Silicon Controlled Rectifier 800 V 100 A, 7.5 A 20 mA 1.4 V TO-220 3-Pin
- RS Stock No.:
- 435-7423
- Distrelec Article No.:
- 172-05-401
- Mfr. Part No.:
- TIC126N
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 22%
View bulk pricing optionsSubtotal (1 unit)*
$4.24
(exc. GST)
$4.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stock information currently inaccessible
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.24 | - |
| 25 - 99 | $3.30 | 22% |
| 100 + | $2.70 | 36% |
*price indicative
- RS Stock No.:
- 435-7423
- Distrelec Article No.:
- 172-05-401
- Mfr. Part No.:
- TIC126N
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Rated Average On-State Current Irms | 7.5A | |
| Product Type | Silicon Controlled Rectifier | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 100A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 20mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Operating Temperature | 110°C | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Rated Average On-State Current Irms 7.5A | ||
Product Type Silicon Controlled Rectifier | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 100A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 20mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 40mA | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Operating Temperature 110°C | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 2mA | ||
Non Compliant
Related links
- Bourns TISP4040H1BJR-S, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- Bourns, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin
- Bourns TIC106D 3.2 A 0.2 mA 1.7 V TO-220 3-Pin
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- Littelfuse MCR68-2G 12 A 30 mA 100 A 2.2 V
- STMicroelectronics 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
