Bourns TISP4040H1BJR-S, Silicon Controlled Rectifier 25 V 50 A 3 V 2-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,605.00

(exc. GST)

$1,764.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.535$1,605.00
6000 - 9000$0.522$1,566.00
12000 +$0.513$1,539.00

*price indicative

RS Stock No.:
165-3041
Mfr. Part No.:
TISP4040H1BJR-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Silicon Controlled Rectifier

Repetitive Peak Reverse Voltage VDRM

25V

Surge Current Rating

50A

Mount Type

Surface

Pin Count

2

Maximum Holding Current Ih

50mA

Maximum Operating Temperature

150°C

Height

2.237mm

Length

4.57mm

Series

VLV Overvoltage Protector

Width

3.94mm

Standards/Approvals

No

Peak On-State Voltage

3V

Repetitive Peak Off-State Current

5μA

Automotive Standard

No

The Bourns Electronics TISP4040H1BJR-S is a range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.

Low Capacitance

Safety Extra Low Voltage, SELV,

values Ion-Implanted Breakdown Region

Precise and Stable Voltage

Low Voltage Overshoot under Surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy