Bourns TISP4240M3BJR-S, Thyristor 80 V 50 A, 32 A 3 V 2-Pin

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,368.00

(exc. GST)

$1,506.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.456$1,368.00

*price indicative

RS Stock No.:
246-3329
Mfr. Part No.:
TISP4240M3BJR-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Thyristor

Rated Average On-State Current Irms

32A

Repetitive Peak Reverse Voltage VDRM

80V

Surge Current Rating

50A

Mount Type

Surface

Pin Count

2

Maximum Holding Current Ih

350mA

Maximum Operating Temperature

150°C

Series

TISP4240M3BJR

Standards/Approvals

RoHS, UL

Automotive Standard

No

Peak On-State Voltage

3V

Repetitive Peak Off-State Current

10μA

COO (Country of Origin):
CN
The Bourns overvoltage protector is bidirectional thyristor. It is designed to limit overvoltage on the telephone line.

Multi-point protection

Precise and stable voltage

Low voltage overshoot under surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy