United Automation A412252-HV, SCR, 100 A

Subtotal (1 unit)*

$1,340.81

(exc. GST)

$1,474.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,340.81

*price indicative

RS Stock No.:
628-592
Mfr. Part No.:
A412252-HV
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

SCR

Rated Average On-State Current Irms

100A

Minimum Operating Temperature

65°C

Maximum Operating Temperature

65°C

Series

PR1-E

Standards/Approvals

IEC 60950, CE, RoHS 2002/95/EC

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation HVAC Thyristor Controllers features an alarm circuit which has voltage free relay contacts and are rated up to 2A at 125V ac (RMS) load. The internal supply to the relay is obtained from the transformer via a 20mm 1A fuse. These are connected to the Live and Neutral supply and therefore the relay and LED can only energise when there is an over temperature condition or sensor fault, as long as the supply is present.

Over temperature protection

LED status changes to ON/OFF if the sensor fails

Unit will be factory set for an internal supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy