United Automation A407274-HV, HVAC Control 17.4 A, 17.4 A

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$204.33

(exc. GST)

$224.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$204.33-
5 +$200.261%

*price indicative

RS Stock No.:
628-652
Mfr. Part No.:
A407274-HV
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

HVAC Control

Rated Average On-State Current Irms

17.4A

Surge Current Rating

17.4A

Mount Type

Panel, DIN Rail

Maximum Operating Temperature

65°C

Standards/Approvals

CE

Height

105mm

Length

94mm

Width

77.5mm

Series

PR1-DIN-F

Automotive Standard

No

COO (Country of Origin):
GB
The United Automation Thyristor stack offers seamless control of single phase resistive loads using advanced burst firing technology. Designed for HVAC applications, this controller features fast pulse zero volts switching to minimise flicker and eliminate RFI problems. It also includes an auto reset temperature trip, integral semiconductor fuses, and a heatsink for efficient cooling. With easy access to signal and power terminals, installation is straightforward and user friendly.

Zero voltage switching for flicker free operation and reduced RFI

Din rail or panel mounting for flexible installation

Integrated heatsink for enhanced thermal management

LED power level indicator

Auto reset over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy