Vishay 100Ω Metal Film Resistor 1W ±1% CPF1100R00FKE14
- RS Stock No.:
- 850-5437
- Mfr. Part No.:
- CPF1100R00FKE14
- Brand:
- Vishay
1 In AU stock for next working day delivery
39 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$1.23
(exc. GST)
$1.35
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $1.23 |
25 - 99 | $1.22 |
100 - 249 | $1.21 |
250 + | $1.16 |
- RS Stock No.:
- 850-5437
- Mfr. Part No.:
- CPF1100R00FKE14
- Brand:
- Vishay
Related links
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 4.7MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- TE Connectivity 10MΩ Thick Film Resistor 1W ±1% HB110MFZRE
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7