- RS Stock No.:
- 136-3291
- Mfr. Part No.:
- SM102035004FE
- Brand:
- Arcol Ohmite
28 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.23
(exc. GST)
$6.85
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $6.23 |
3 - 4 | $6.12 |
5 + | $6.01 |
- RS Stock No.:
- 136-3291
- Mfr. Part No.:
- SM102035004FE
- Brand:
- Arcol Ohmite
- COO (Country of Origin):
- MX
Related links
- Arcol Ohmite 50MΩ Thick Film Resistor 1W ±1% SM102035005FE
- Arcol Ohmite 10MΩ Thick Film Resistor 1W ±1% SM102031005FE
- Arcol Ohmite 20MΩ Thick Film Resistor 1W ±1% SM102032005FE
- TE Connectivity 400MΩ Thick Film Resistor 1W ±1% HB1400MFZRE
- TE Connectivity 1GΩ Thick Film Resistor 1W ±1% HB11G0FZRE
- TE Connectivity 50MΩ Thick Film Resistor 1W ±1% HB150MFZRE
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1