Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- RS Stock No.:
- 199-5055
- Mfr. Part No.:
- HHV1WSFT-73-2M
- Brand:
- Yageo
4400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.172 | $172.00 |
2000 - 3000 | $0.168 | $168.00 |
4000 + | $0.165 | $165.00 |
*price indicative
- RS Stock No.:
- 199-5055
- Mfr. Part No.:
- HHV1WSFT-73-2M
- Brand:
- Yageo
Related links
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Yageo 4.7MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 2MΩ Metal Film Resistor 1W 5% HHV1WSJT-73-2M
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 100Ω Metal Film Resistor 1W ±1% CPF1100R00FKE14