Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- RS Stock No.:
- 199-5056
- Mfr. Part No.:
- HHV1WSFT-73-2M
- Brand:
- Yageo
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.696
(exc. GST)
$0.766
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.696 | $6.96 |
250 - 490 | $0.677 | $6.77 |
500 + | $0.668 | $6.68 |
*price indicative
- RS Stock No.:
- 199-5056
- Mfr. Part No.:
- HHV1WSFT-73-2M
- Brand:
- Yageo
Related links
- Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Yageo 4.7MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 2MΩ Metal Film Resistor 1W 5% HHV1WSJT-73-2M
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 100Ω Metal Film Resistor 1W ±1% CPF1100R00FKE14
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14